ICP DAS USA RS232, RS422, RS485 Ethernet Media Converter

RS Stock No.: 104-6162Brand: ICP DAS USAManufacturers Part No.: I-7520A
brand-logo
View all in Ethernet Media Converters

Technical documents

Specifications

Input Type

RS-232

Output Type

RS-422, RS-485

Number of Inputs

1

Number of Outputs

1

Bus Type

RS-232, RS-422, RS-485

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Connection Port

RS232, RS422, RS485

Stock information temporarily unavailable.

P.O.A.

ICP DAS USA RS232, RS422, RS485 Ethernet Media Converter

P.O.A.

ICP DAS USA RS232, RS422, RS485 Ethernet Media Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

RS-232

Output Type

RS-422, RS-485

Number of Inputs

1

Number of Outputs

1

Bus Type

RS-232, RS-422, RS-485

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Connection Port

RS232, RS422, RS485