ICY BOX M.2 NVMe SSD Hard Drive Enclosure, USB C
RS Stock No.: 288-4556Brand: ICY BOXManufacturers Part No.: IB-1824ML-C31Distrelec Article No.: 30295020
Technical documents
Specifications
Brand
ICY BOXDrive Interface
M.2 NVMe SSD
Port Types
USB C
Port Type(s)
USB C
Body Material
Aluminium
Dimensions
105x40x15mm
Distrelec Product Id
30295020
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
ICY BOX M.2 NVMe SSD Hard Drive Enclosure, USB C
1
P.O.A.
ICY BOX M.2 NVMe SSD Hard Drive Enclosure, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ICY BOXDrive Interface
M.2 NVMe SSD
Port Types
USB C
Port Type(s)
USB C
Body Material
Aluminium
Dimensions
105x40x15mm
Distrelec Product Id
30295020
Country of Origin
Taiwan, Province Of China