ICY BOX 1 port USB External Memory Card Reader for Compact Flash Type I, MicroSD, MicroSDHC, MicroSDXC, SD, SDHC, SDXC

RS Stock No.: 288-4562Brand: ICY BOXManufacturers Part No.: IB-CR301-C3Distrelec Article No.: 30295119
View all in Memory Card Readers

Technical documents

Specifications

Brand

ICY BOX

Installation Type

External

Computer Interface

USB

Card Types

Compact Flash Type I, MicroSD, MicroSDHC, MicroSDXC, SD, SDHC, SDXC

Dimensions

102 x 25 x 230mm

Weight

1.6g

Number Of Ports

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ICY BOX 1 port USB External Memory Card Reader for Compact Flash Type I, MicroSD, MicroSDHC, MicroSDXC, SD, SDHC, SDXC

P.O.A.

ICY BOX 1 port USB External Memory Card Reader for Compact Flash Type I, MicroSD, MicroSDHC, MicroSDXC, SD, SDHC, SDXC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ICY BOX

Installation Type

External

Computer Interface

USB

Card Types

Compact Flash Type I, MicroSD, MicroSDHC, MicroSDXC, SD, SDHC, SDXC

Dimensions

102 x 25 x 230mm

Weight

1.6g

Number Of Ports

1

Country of Origin

China