Ideal Industries, SpliceLine Wire Splice Wire Splice Connector, Blue, Insulated 14 AWG

RS Stock No.: 285-7543Brand: Ideal IndustriesManufacturers Part No.: 30-1042
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

Wire Splice

Wire Size

14 AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size (AWG)

14AWG

Colour

Blue

Series

SpliceLine

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Ideal Industries, SpliceLine Wire Splice Wire Splice Connector, Blue, Insulated 14 AWG

P.O.A.

Ideal Industries, SpliceLine Wire Splice Wire Splice Connector, Blue, Insulated 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Splice Type

Wire Splice

Wire Size

14 AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size (AWG)

14AWG

Colour

Blue

Series

SpliceLine

Country of Origin

United States