Technical documents
Specifications
Brand
Ideal PowerPlug Type
3-Pin IEC
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1800mm
Standards Met
ErP Compliant
Efficiency
82%
MTBF
50000h
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±2%
Country of Origin
China
Product details
15W to 30W Desktop Power Supply
Ideal Power Series of 15W to 30W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C14 or C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.
CLASS I Approved Product (Earth/Ground connected to 0V)
CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)
Approvals
UL, cUL, TUV, CB, CE, RoHS & REACH
Switch Mode - Ideal Power
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Ideal PowerPlug Type
3-Pin IEC
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1800mm
Standards Met
ErP Compliant
Efficiency
82%
MTBF
50000h
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±2%
Country of Origin
China
Product details
15W to 30W Desktop Power Supply
Ideal Power Series of 15W to 30W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C14 or C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.
CLASS I Approved Product (Earth/Ground connected to 0V)
CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)
Approvals
UL, cUL, TUV, CB, CE, RoHS & REACH