Ideal Power AC/DC Adapter

RS Stock No.: 815-7185Brand: Ideal PowerManufacturers Part No.: 25HK-PH40-A12
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Plug Type

2-Pin IEC

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1830mm

Efficiency

85%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Country of Origin

China

Product details

40W to 60W Desktop Power Supply

Ideal Power Series of 40W to 60W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.

CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)

Approvals

UL, cUL, TUV, CB, CE, RoHS & REACH

Switch Mode - Ideal Power

Stock information temporarily unavailable.

P.O.A.

Ideal Power AC/DC Adapter

P.O.A.

Ideal Power AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plug Type

2-Pin IEC

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1830mm

Efficiency

85%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Country of Origin

China

Product details

40W to 60W Desktop Power Supply

Ideal Power Series of 40W to 60W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.

CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)

Approvals

UL, cUL, TUV, CB, CE, RoHS & REACH

Switch Mode - Ideal Power