Technical documents
Specifications
Brand
Ideal PowerOutput Voltage
±24V dc
Input Voltage Range
36 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
±400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Length
40.64mm
Depth
8.89mm
Series
ESB
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Ideal Power 20W Single/Dual Output Regulated Isolated DC-DC Converter - ESB Series
40.6x25.4x8.9 mm metal package (1.6x1 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF >2million hours to Bellcore TR-332 @ 50°C
Approvals
UL,TUV
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Ideal PowerOutput Voltage
±24V dc
Input Voltage Range
36 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
±400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Length
40.64mm
Depth
8.89mm
Series
ESB
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Ideal Power 20W Single/Dual Output Regulated Isolated DC-DC Converter - ESB Series
40.6x25.4x8.9 mm metal package (1.6x1 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF >2million hours to Bellcore TR-332 @ 50°C
Approvals
UL,TUV
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)