ideal-tek 100 mm, Stainless Steel, Angle, Tweezer

RS Stock No.: 247-5526Brand: ideal-tekManufacturers Part No.: 152.S.0Distrelec Article No.: 30132340
View all in Tweezers

Technical documents

Specifications

Model Number

152.S.0

Material

Stainless Steel

Overall Length

100 mm

Point Type

Angle

Anti-Magnetic

No

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ideal-tek 100 mm, Stainless Steel, Angle, Tweezer

P.O.A.

ideal-tek 100 mm, Stainless Steel, Angle, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

152.S.0

Material

Stainless Steel

Overall Length

100 mm

Point Type

Angle

Anti-Magnetic

No

Country of Origin

Switzerland