ideal-tek 130 mm, PEEK (Tip), Stainless Steel (Body), ESD Tweezers

Technical documents
Specifications
Brand
ideal-tekModel Number
249CPR.SA
Material
PEEK (Tip), Stainless Steel (Body)
Overall Length
130 mm
Tip Size
Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Distrelec Product Id
30421760
Country of Origin
Switzerland
Product details
Idealtek ESD Carbon Peek Replaceable Tips Tweezers
Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Replaceable kits come with 2 tips and 3 screws
The easiest and most precise replacement system available into the tweezers market
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements
General Notes on the Stainless Steel (SA) Body
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
General Notes on the Plastic Carbofib (CF) Replaceable Tips
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ideal-tekModel Number
249CPR.SA
Material
PEEK (Tip), Stainless Steel (Body)
Overall Length
130 mm
Tip Size
Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Distrelec Product Id
30421760
Country of Origin
Switzerland
Product details
Idealtek ESD Carbon Peek Replaceable Tips Tweezers
Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Replaceable kits come with 2 tips and 3 screws
The easiest and most precise replacement system available into the tweezers market
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements
General Notes on the Stainless Steel (SA) Body
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
General Notes on the Plastic Carbofib (CF) Replaceable Tips