ideal-tek 130 mm, PEEK (Tip), Stainless Steel (Body), ESD Tweezers

RS Stock No.: 136-7356Brand: ideal-tekManufacturers Part No.: 259CPR.SA.1
brand-logo
View all in Tweezers

Technical documents

Specifications

Model Number

259CPR.SA

Material

PEEK (Tip), Stainless Steel (Body)

Overall Length

130 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Idealtek ESD Carbon Peek Replaceable Tips Tweezers

Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Replaceable kits come with 2 tips and 3 screws
The easiest and most precise replacement system available into the tweezers market

Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements

General Notes on the Stainless Steel (SA) Body

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices

General Notes on the Plastic Carbofib (CF) Replaceable Tips

Stock information temporarily unavailable.

P.O.A.

ideal-tek 130 mm, PEEK (Tip), Stainless Steel (Body), ESD Tweezers

P.O.A.

ideal-tek 130 mm, PEEK (Tip), Stainless Steel (Body), ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

259CPR.SA

Material

PEEK (Tip), Stainless Steel (Body)

Overall Length

130 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Idealtek ESD Carbon Peek Replaceable Tips Tweezers

Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Replaceable kits come with 2 tips and 3 screws
The easiest and most precise replacement system available into the tweezers market

Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements

General Notes on the Stainless Steel (SA) Body

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices

General Notes on the Plastic Carbofib (CF) Replaceable Tips