Technical documents
Specifications
Brand
ideal-tekModel Number
2AX.SA.1
Material
Stainless Steel
Overall Length
120 mm
Anti-Magnetic
Yes
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
ideal-tek 120 mm, Stainless Steel, Tweezer
1
P.O.A.
ideal-tek 120 mm, Stainless Steel, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ideal-tekModel Number
2AX.SA.1
Material
Stainless Steel
Overall Length
120 mm
Anti-Magnetic
Yes
Country of Origin
Switzerland