Technical documents
Specifications
Brand
ideal-tekModel Number
PCSA-1
Maximum Board Size
280 x 220mm
Height
100mm
Width
360mm
Type
Holder
Complies with EN 61340-5-1
Yes
Country of Origin
Italy
Product details
PCSA PCB Holder
Professional PCB holders and accessories from the PCSA range.
ESD Safe.
2 x Adjustable subdivisions.
Various sizes.
Foam Rubber.
PCB Assembly Equipment
Stock information temporarily unavailable.
P.O.A.
ideal-tek 36.PCSA-1, 280 x 220mm PCB Holder
1
P.O.A.
ideal-tek 36.PCSA-1, 280 x 220mm PCB Holder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ideal-tekModel Number
PCSA-1
Maximum Board Size
280 x 220mm
Height
100mm
Width
360mm
Type
Holder
Complies with EN 61340-5-1
Yes
Country of Origin
Italy
Product details
PCSA PCB Holder
Professional PCB holders and accessories from the PCSA range.
ESD Safe.
2 x Adjustable subdivisions.
Various sizes.
Foam Rubber.