Technical documents
Specifications
Brand
ideal-tekBlade Length
34 mm
Blade Material
Carbon Steel
Overall Length
100 mm
Handle Material
Carbon Steel
Adjustable Pivot
No
Scissor Type
General Purpose
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
ideal-tek 100 mm Carbon Steel Scissors
1
P.O.A.
ideal-tek 100 mm Carbon Steel Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ideal-tekBlade Length
34 mm
Blade Material
Carbon Steel
Overall Length
100 mm
Handle Material
Carbon Steel
Adjustable Pivot
No
Scissor Type
General Purpose
Country of Origin
Italy