ideal-tek 107 mm, Stainless Steel, Tweezer

RS Stock No.: 247-5542Brand: ideal-tekManufacturers Part No.: 4X.SA.1
brand-logo
View all in Tweezers

Technical documents

Specifications

Model Number

4X.SA.1

Material

Stainless Steel

Overall Length

107 mm

Anti-Magnetic

Yes

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ideal-tek 107 mm, Stainless Steel, Tweezer

P.O.A.

ideal-tek 107 mm, Stainless Steel, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

4X.SA.1

Material

Stainless Steel

Overall Length

107 mm

Anti-Magnetic

Yes

Country of Origin

Switzerland