Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ideal-tek 115 mm, Delrin Plastic, Flat, Tweezers

RS Stock No.: 666-1049Brand: ideal-tekManufacturers Part No.: 709.DG.ITR
brand-logo
View all in Tweezers

Technical documents

Specifications

Material

Delrin Plastic

Overall Length

115 mm

Point Type

Flat

Tip Size

Fine

Anti-Magnetic

Yes

Country of Origin

Switzerland

Product details

Plastic Tweezers - DG

High precision plastic tweezers
Typical applications include handling of very scratch sensitive components (ceramic and glass devices, wafers, capillary)
Manufactured from Delrin

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ideal-tek 115 mm, Delrin Plastic, Flat, Tweezers

P.O.A.

ideal-tek 115 mm, Delrin Plastic, Flat, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Material

Delrin Plastic

Overall Length

115 mm

Point Type

Flat

Tip Size

Fine

Anti-Magnetic

Yes

Country of Origin

Switzerland

Product details

Plastic Tweezers - DG

High precision plastic tweezers
Typical applications include handling of very scratch sensitive components (ceramic and glass devices, wafers, capillary)
Manufactured from Delrin

You may be interested in