ideal-tek BS-PCSS-1, 280 x 220mm ESD-Safe PCB Holder, 12 x 8mm

RS Stock No.: 247-2659Brand: ideal-tekManufacturers Part No.: BS-PCSS-1
brand-logo
View all in PCB Holders

Technical documents

Specifications

Model Number

BS-PCSS-1

Maximum Board Size

280 x 220mm

Depth

12mm

Height

8mm

Dimensions

12 x 8mm

Width

12mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ideal-tek BS-PCSS-1, 280 x 220mm ESD-Safe PCB Holder, 12 x 8mm

P.O.A.

ideal-tek BS-PCSS-1, 280 x 220mm ESD-Safe PCB Holder, 12 x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

BS-PCSS-1

Maximum Board Size

280 x 220mm

Depth

12mm

Height

8mm

Dimensions

12 x 8mm

Width

12mm

Country of Origin

Switzerland