ideal-tek ST-LED Component Tester Component

RS Stock No.: 121-7794Brand: ideal-tekManufacturers Part No.: ST-LED
brand-logo
View all in Component Testers

Technical documents

Specifications

Tester Type

Component

Country of Origin

Canada

Product details

Ideal-tek Smart Tweezers LED Tester ST-LED

Ideal-tek ST-LED is a specialised solution for testing and verifying SMD and through-hole LEDs. Its design combines a pair of high quality gold-plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery-powered instrument.

Features and Benefits

Convenient one-hand operation
Instrument of choice for Surface Mount Devices
Automatic LED polarity detection and display
Forward drop voltage display
Adjustable constant test current 1-30 mA
Adjustable test duty cycle 10-1000 mSec
LED visual brightness verification
LED visual colour verification
OLED Display
Integral Li-ion battery
Dimensions 148 x 20 x 15 mm
Weight 29 g (1 oz)

Supplied with

Built-in high-capacity Li-ion rechargeable battery, micro USB charging cord

Stock information temporarily unavailable.

P.O.A.

ideal-tek ST-LED Component Tester Component

P.O.A.

ideal-tek ST-LED Component Tester Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Tester Type

Component

Country of Origin

Canada

Product details

Ideal-tek Smart Tweezers LED Tester ST-LED

Ideal-tek ST-LED is a specialised solution for testing and verifying SMD and through-hole LEDs. Its design combines a pair of high quality gold-plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery-powered instrument.

Features and Benefits

Convenient one-hand operation
Instrument of choice for Surface Mount Devices
Automatic LED polarity detection and display
Forward drop voltage display
Adjustable constant test current 1-30 mA
Adjustable test duty cycle 10-1000 mSec
LED visual brightness verification
LED visual colour verification
OLED Display
Integral Li-ion battery
Dimensions 148 x 20 x 15 mm
Weight 29 g (1 oz)

Supplied with

Built-in high-capacity Li-ion rechargeable battery, micro USB charging cord