Ideal Wire Stripper, 4.8mm Min, 8mm Max

RS Stock No.: 294-6942Brand: IdealManufacturers Part No.: 45-165
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

Ideal

Cable Type

Coaxial

Stripping Range

4.8 → 8mm

Minimum Size

4.8mm

Maximum Size

8mm

Product details

Twisted Pair UTP / STP & Coaxial Cable Stripper

A lightweight and compact cable stripping tool with three cutting blades for removing the sheaths on twisted pair, including shielded and tightly wrapped stranded cables. The blades are depth adjustable for precise cutting.

Can also be used on coaxial cables, typically RG59

Stock information temporarily unavailable.

P.O.A.

Ideal Wire Stripper, 4.8mm Min, 8mm Max

P.O.A.

Ideal Wire Stripper, 4.8mm Min, 8mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Ideal

Cable Type

Coaxial

Stripping Range

4.8 → 8mm

Minimum Size

4.8mm

Maximum Size

8mm

Product details

Twisted Pair UTP / STP & Coaxial Cable Stripper

A lightweight and compact cable stripping tool with three cutting blades for removing the sheaths on twisted pair, including shielded and tightly wrapped stranded cables. The blades are depth adjustable for precise cutting.

Can also be used on coaxial cables, typically RG59