Ideal 45 Series Wire Stripper, 26 AWG Min, 16AWG Max

RS Stock No.: 251-643Brand: IdealManufacturers Part No.: 45-716
View all in Wire Strippers

Technical documents

Specifications

Brand

Ideal

Cable Type

Multicore

Stripping Range

26 → 16AWG

Minimum Size

26 AWG

Maximum Size

16AWG

Series

45

Country of Origin

United States

Product details

Kinetic Super Wire Strippers

Non-slip Santoprene textured grips
New ergonomic design for maximum control
Plier nose for holding and twisting wires
Slide lock for safety and storage
Precision stripping holes promote the highest accuracy in the industry

You may be interested in

P.O.A.

Ideal 45 Series Wire Stripper, 26 AWG Min, 16AWG Max

P.O.A.

Ideal 45 Series Wire Stripper, 26 AWG Min, 16AWG Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Ideal

Cable Type

Multicore

Stripping Range

26 → 16AWG

Minimum Size

26 AWG

Maximum Size

16AWG

Series

45

Country of Origin

United States

Product details

Kinetic Super Wire Strippers

Non-slip Santoprene textured grips
New ergonomic design for maximum control
Plier nose for holding and twisting wires
Slide lock for safety and storage
Precision stripping holes promote the highest accuracy in the industry

You may be interested in