Technical documents
Specifications
Brand
IdealDisplay Type
OLED
Meter Type
Cable Tracer, Fuse Finder
Safety Category
CAT III 600 V
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Includes
(4) Batteries, 61-565 Strap, BP-958 Battery Pack, C-955 Hard Carrying Case, IC-958 Inductive Clamp, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual
Maximum Frequency
32.768kHz
Maximum Operating Temperature
+50°C
Maximum Safe Working Voltage
600V
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
0V
Safety Category Level
CAT III
Safety Category Voltage
600V
Model Number p
Sure Trace 959
Country of Origin
United States
Product details
Ideal 61-959 SureTrace™ Open/Closed Circuit Tracer Kit
Troubleshooting test tool kit for finding circuit breakers and hidden wire problems in electrical wiring installations. Identifies breakers/fuses with CertainCircuit™ detection, finds open and shorts circuits and trace wires behind walls and underground.
TR-955 Transmitter
Tests energized circuits up to 600V AC/DC
Tests de-energized circuits
Injects a powerful signal into the circuit
Can be used on GFCI protected equipment
Does not affect sensitive equipment on the circuit
Indicated presence of AC/DC voltage
Low battery indicator
RC-959 Receiver
Super bright OLED display
Rotating display (in 90° increments)
Displays 0-99 numeric signal strength
Four modes of sensitivity
CertainCircuit™ detection
Peak detecting bar graph
Audible indication (pitch/tone)
Displays battery life remaining
IC-958 Inductive Clamp
Induces a signal onto the circuit
Powered solely by a separate battery pack
Battery pack has a magnetic strap for hanging in panels
1 in. jaw opening. 6 ft cord
Supplied with
Transmitter TR-955, Receiver RC-959, Tracer Test Lead Set TL-956, Inductive Clamp IC-958, Battery Pack and Strap BP-958, Hard Carrying Case C-959, Batteries, Instruction Manual
Standards
CAT III 600V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IdealDisplay Type
OLED
Meter Type
Cable Tracer, Fuse Finder
Safety Category
CAT III 600 V
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Includes
(4) Batteries, 61-565 Strap, BP-958 Battery Pack, C-955 Hard Carrying Case, IC-958 Inductive Clamp, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual
Maximum Frequency
32.768kHz
Maximum Operating Temperature
+50°C
Maximum Safe Working Voltage
600V
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
0V
Safety Category Level
CAT III
Safety Category Voltage
600V
Model Number p
Sure Trace 959
Country of Origin
United States
Product details
Ideal 61-959 SureTrace™ Open/Closed Circuit Tracer Kit
Troubleshooting test tool kit for finding circuit breakers and hidden wire problems in electrical wiring installations. Identifies breakers/fuses with CertainCircuit™ detection, finds open and shorts circuits and trace wires behind walls and underground.
TR-955 Transmitter
Tests energized circuits up to 600V AC/DC
Tests de-energized circuits
Injects a powerful signal into the circuit
Can be used on GFCI protected equipment
Does not affect sensitive equipment on the circuit
Indicated presence of AC/DC voltage
Low battery indicator
RC-959 Receiver
Super bright OLED display
Rotating display (in 90° increments)
Displays 0-99 numeric signal strength
Four modes of sensitivity
CertainCircuit™ detection
Peak detecting bar graph
Audible indication (pitch/tone)
Displays battery life remaining
IC-958 Inductive Clamp
Induces a signal onto the circuit
Powered solely by a separate battery pack
Battery pack has a magnetic strap for hanging in panels
1 in. jaw opening. 6 ft cord
Supplied with
Transmitter TR-955, Receiver RC-959, Tracer Test Lead Set TL-956, Inductive Clamp IC-958, Battery Pack and Strap BP-958, Hard Carrying Case C-959, Batteries, Instruction Manual
Standards
CAT III 600V