Idec AL1M Series Illuminated Push Button Switch, Momentary, Panel Mount, 10mm Cutout, 1CO, 220V, IP40

RS Stock No.: 288-4345Brand: IdecManufacturers Part No.: AL1M-M11RDistrelec Article No.: 30150924
View all in Push Button Switches

Technical documents

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Series

AL1M

Panel Cut Out Diameter

10mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1CO

Voltage Rating

220V

IP Rating

IP40

Manufacturer Part No.

AL1M-M11R

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec AL1M Series Illuminated Push Button Switch, Momentary, Panel Mount, 10mm Cutout, 1CO, 220V, IP40

P.O.A.

Idec AL1M Series Illuminated Push Button Switch, Momentary, Panel Mount, 10mm Cutout, 1CO, 220V, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Series

AL1M

Panel Cut Out Diameter

10mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1CO

Voltage Rating

220V

IP Rating

IP40

Manufacturer Part No.

AL1M-M11R

Country of Origin

Japan