Idec Green Panel Mount Indicator, 16mm Mounting Hole Size

RS Stock No.: 835-7269Brand: IdecManufacturers Part No.: AL6M-P4P-G
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

Idec

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Length

42mm

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Stock information temporarily unavailable.

P.O.A.

Idec Green Panel Mount Indicator, 16mm Mounting Hole Size

P.O.A.

Idec Green Panel Mount Indicator, 16mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Length

42mm

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.