Technical documents
Specifications
Brand
IdecSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
8mm
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPDT
Voltage Rating
250V
IP Rating
IP40
Contact Current Rating
100 mA @ 50 V ac
Terminal Type
Solder
Manufacturer Part No.
AL8M-A100
Country of Origin
Japan
Product details
8mm Sub-miniature Illuminated Push-button Switches
8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LEDs
A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Note: When not illuminated, the green LED appears to be yellow.
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
IdecSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
8mm
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPDT
Voltage Rating
250V
IP Rating
IP40
Contact Current Rating
100 mA @ 50 V ac
Terminal Type
Solder
Manufacturer Part No.
AL8M-A100
Country of Origin
Japan
Product details
8mm Sub-miniature Illuminated Push-button Switches
8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LEDs
A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Note: When not illuminated, the green LED appears to be yellow.
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc