Idec Panel Mount Indicator

RS Stock No.: 664-806Brand: IdecManufacturers Part No.: AL8M-P00
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

Idec

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Sub-miniature Lampholders

8mm contact indicators for panel mounting.

LED illumination
Indicators are available in both square and round styles
Suitable LEDs and lenses are supplied separately

LED
A range of LEDs specifically for use with this sub-miniature indicator series. Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow).
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc.
Plug-In Base
A plug-in base which enables a switch or indicator to be surface mounted on a front panel or PCB.
Fitting Tool Kit
A fitting tool kit consisting of mounting tool, aligning tool, lamp remover and screen remover.

You may be interested in
INDICATOR MIN IND RND
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Idec Panel Mount Indicator

P.O.A.

Idec Panel Mount Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
INDICATOR MIN IND RND
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Idec

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Sub-miniature Lampholders

8mm contact indicators for panel mounting.

LED illumination
Indicators are available in both square and round styles
Suitable LEDs and lenses are supplied separately

LED
A range of LEDs specifically for use with this sub-miniature indicator series. Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow).
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc.
Plug-In Base
A plug-in base which enables a switch or indicator to be surface mounted on a front panel or PCB.
Fitting Tool Kit
A fitting tool kit consisting of mounting tool, aligning tool, lamp remover and screen remover.

You may be interested in
INDICATOR MIN IND RND
P.O.A.Each (ex VAT)