Idec Selector Switch - (DPDT) 2 Positions

RS Stock No.: 828-8122Brand: IdecManufacturers Part No.: AS6M-21Y2P
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Idec

Number of Positions

2

Contact Configuration

DPDT

IP Rating

IP40, IP65

Voltage Rating

250V ac/dc

Diameter

18mm

Dimensions

18 x 38.5mm

Terminal Type

Solder Lug

Mounting Type

Panel Mount

Mounting Hole Size

16mm

Application

Office And Factory

Height

38.5mm

Case Material

Plastic

Contact Material

Gold Plated Silver

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Idec Selector Switch - (DPDT) 2 Positions

P.O.A.

Idec Selector Switch - (DPDT) 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Idec

Number of Positions

2

Contact Configuration

DPDT

IP Rating

IP40, IP65

Voltage Rating

250V ac/dc

Diameter

18mm

Dimensions

18 x 38.5mm

Terminal Type

Solder Lug

Mounting Type

Panel Mount

Mounting Hole Size

16mm

Application

Office And Factory

Height

38.5mm

Case Material

Plastic

Contact Material

Gold Plated Silver

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

You may be interested in