Technical documents
Specifications
Brand
IdecColour
Black
American Wire Gauge
22 → 14AWG
Series
BN
Termination Method
Screw
Fused
Yes
Voltage Rating
600 V, 660 V
Current Rating
10 A, 16 A, 22 A
Pitch
8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Idec BN Series
The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.
Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips
Idec Terminal Blocks, DIN Rail Terminals and Accessories
IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IdecColour
Black
American Wire Gauge
22 → 14AWG
Series
BN
Termination Method
Screw
Fused
Yes
Voltage Rating
600 V, 660 V
Current Rating
10 A, 16 A, 22 A
Pitch
8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Idec BN Series
The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.
Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips
Idec Terminal Blocks, DIN Rail Terminals and Accessories
IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.