Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Idec Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

RS Stock No.: 832-5868Brand: IdecManufacturers Part No.: CW4S-3E20
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Contact Configuration

2NO

IP Rating

IP65

Angle of Throw

45°

Maximum Current

10A

Series

IDEC CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Switch Actuation

Latching

Country of Origin

Japan

Product details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Stock information temporarily unavailable.

P.O.A.

Idec Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

P.O.A.

Idec Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Contact Configuration

2NO

IP Rating

IP65

Angle of Throw

45°

Maximum Current

10A

Series

IDEC CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Switch Actuation

Latching

Country of Origin

Japan

Product details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.