Idec HW Series Twist Release Emergency Stop Push Button, Surface Mount, 1 NO + 1 NC, IP65

RS Stock No.: 832-5893Brand: IdecManufacturers Part No.: FB1W-HW1B-V411R
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Idec

Mounting Type

Surface Mount

Contact Configuration

1 NO + 1 NC

Push Button Actuation

Twist Release

Voltage Rating

440V

Series

HW

Illuminated

No

IP Rating

IP65

Push Button Shape

Round

Depth

32mm

Width

41.4mm

Height

29.4mm

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

Japan

Product details

Idec FB1W Series

This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.

IP65 and NEMA Type 4X rated

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Stock information temporarily unavailable.

P.O.A.

Idec HW Series Twist Release Emergency Stop Push Button, Surface Mount, 1 NO + 1 NC, IP65

P.O.A.

Idec HW Series Twist Release Emergency Stop Push Button, Surface Mount, 1 NO + 1 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Mounting Type

Surface Mount

Contact Configuration

1 NO + 1 NC

Push Button Actuation

Twist Release

Voltage Rating

440V

Series

HW

Illuminated

No

IP Rating

IP65

Push Button Shape

Round

Depth

32mm

Width

41.4mm

Height

29.4mm

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

Japan

Product details

Idec FB1W Series

This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.

IP65 and NEMA Type 4X rated

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.