Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Idec YW Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC

RS Stock No.: 217-5597Brand: IdecManufacturers Part No.: FB1W-YW1B-V4E01RDistrelec Article No.: 30221435
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Idec

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Series

YW

Illuminated

No

Colour

Red

Push Button Shape

Round

Supply Current

10A

Switch Operation

Pushlock Turn Reset

Safety Contacts

1

Distrelec Product Id

30221435

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec YW Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC

P.O.A.

Idec YW Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Series

YW

Illuminated

No

Colour

Red

Push Button Shape

Round

Supply Current

10A

Switch Operation

Pushlock Turn Reset

Safety Contacts

1

Distrelec Product Id

30221435

Country of Origin

Japan