Idec DPDT Momentary Pendant Switch, 1 A

RS Stock No.: 179-4718Brand: IdecManufacturers Part No.: HE2G-21SHE-P-0
brand-logo
View all in Pendant Switches

Technical documents

Specifications

Brand

Idec

Contact Configuration

DPDT

Switch Operation

Momentary

IP Rating

IP65, IP67/66

Contact Current Rating

1 A

Terminal Type

Solder

Contact Resistance

50mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Voltage Rating

250V

Operating Temperature Range

-25 → +60°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec DPDT Momentary Pendant Switch, 1 A

P.O.A.

Idec DPDT Momentary Pendant Switch, 1 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Contact Configuration

DPDT

Switch Operation

Momentary

IP Rating

IP65, IP67/66

Contact Current Rating

1 A

Terminal Type

Solder

Contact Resistance

50mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Voltage Rating

250V

Operating Temperature Range

-25 → +60°C

Country of Origin

Japan