Technical documents
Specifications
Brand
IdecContact Configuration
DPDT
Contact Configuration
Double Pole Double Throw (DPDT)
Panel Cut Out Size
16 (Dia.)mm
Panel Cut Out Diameter
16mm
IP Rating
IP65
Actuator Colour
Yellow
Voltage Rating
250V ac/dc
Contact Current Rating
500 mA
Actuator Shape
Plunger
Terminal Type
Solder
Actuator Type
Button
Distrelec Product Id
30411315
Country of Origin
Japan
Product details
IDEC HE5B Series Pushbutton Enabling Switch
Ideally suited for use as an enabling switch for manual robotic control. To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to switch from the "On" position to position 3. The contact will not close when released from "Off" position 3 to "Off" position 1. For a suitable IDEC "Pendant Grip" switch housing for HE5B, see RS Stock No. 807-7086. The HE5B series pushbutton enabling switch is the RS Stock No. 807-7112. Rubber boot switch button covers are available in Yellow, RS Stock No. 807-7121, in Black, RS Stock No. 807-7124, in Grey, RS Stock No. 807-7128.
IP65 rated with fitted rubber cover
Mounts in 16 mm round hole
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14
Enabling Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IdecContact Configuration
DPDT
Contact Configuration
Double Pole Double Throw (DPDT)
Panel Cut Out Size
16 (Dia.)mm
Panel Cut Out Diameter
16mm
IP Rating
IP65
Actuator Colour
Yellow
Voltage Rating
250V ac/dc
Contact Current Rating
500 mA
Actuator Shape
Plunger
Terminal Type
Solder
Actuator Type
Button
Distrelec Product Id
30411315
Country of Origin
Japan
Product details
IDEC HE5B Series Pushbutton Enabling Switch
Ideally suited for use as an enabling switch for manual robotic control. To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to switch from the "On" position to position 3. The contact will not close when released from "Off" position 3 to "Off" position 1. For a suitable IDEC "Pendant Grip" switch housing for HE5B, see RS Stock No. 807-7086. The HE5B series pushbutton enabling switch is the RS Stock No. 807-7112. Rubber boot switch button covers are available in Yellow, RS Stock No. 807-7121, in Black, RS Stock No. 807-7124, in Grey, RS Stock No. 807-7128.
IP65 rated with fitted rubber cover
Mounts in 16 mm round hole
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14