Idec Safety Enabling Switch, 3 Position, IP65

RS Stock No.: 807-7086Brand: IdecManufacturers Part No.: HE9Z-GSH51Distrelec Article No.: 30151025
brand-logo
View all in Safety Enabling Switches

Technical documents

Specifications

Brand

Idec

Number of Positions

3

IP Rating

IP65

Operating Temperature Range

-25 → +60°C

Distrelec Product Id

30151025

Country of Origin

Japan

Product details

IDEC HE5B Series Pushbutton Enabling Switch

Ideally suited for use as an enabling switch for manual robotic control. To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to switch from the "On" position to position 3. The contact will not close when released from "Off" position 3 to "Off" position 1. For a suitable IDEC "Pendant Grip" switch housing for HE5B, see RS Stock No. 807-7086. The HE5B series pushbutton enabling switch is the RS Stock No. 807-7112. Rubber boot switch button covers are available in Yellow, RS Stock No. 807-7121, in Black, RS Stock No. 807-7124, in Grey, RS Stock No. 807-7128.

IP65 rated with fitted rubber cover
Mounts in 16 mm round hole
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

Stock information temporarily unavailable.

P.O.A.

Idec Safety Enabling Switch, 3 Position, IP65

P.O.A.

Idec Safety Enabling Switch, 3 Position, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Number of Positions

3

IP Rating

IP65

Operating Temperature Range

-25 → +60°C

Distrelec Product Id

30151025

Country of Origin

Japan

Product details

IDEC HE5B Series Pushbutton Enabling Switch

Ideally suited for use as an enabling switch for manual robotic control. To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to switch from the "On" position to position 3. The contact will not close when released from "Off" position 3 to "Off" position 1. For a suitable IDEC "Pendant Grip" switch housing for HE5B, see RS Stock No. 807-7086. The HE5B series pushbutton enabling switch is the RS Stock No. 807-7112. Rubber boot switch button covers are available in Yellow, RS Stock No. 807-7121, in Black, RS Stock No. 807-7124, in Grey, RS Stock No. 807-7128.

IP65 rated with fitted rubber cover
Mounts in 16 mm round hole
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch