Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Idec HS1L Series Solenoid Interlock Switch, 1NC/1NC + 1NO + 1NO

RS Stock No.: 179-4721Brand: IdecManufacturers Part No.: HS1L-DQ44KMSR-RDistrelec Article No.: 30102410
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Idec

Series

HS1L

Normal State Configuration

1NC/1NC + 1NO + 1NO

IP Rating

IP67

Maximum AC Voltage

250V

Width

63mm

Length

104mm

Maximum DC Voltage

30V

Depth

129mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Maximum Current

10A

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec HS1L Series Solenoid Interlock Switch, 1NC/1NC + 1NO + 1NO

P.O.A.

Idec HS1L Series Solenoid Interlock Switch, 1NC/1NC + 1NO + 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Series

HS1L

Normal State Configuration

1NC/1NC + 1NO + 1NO

IP Rating

IP67

Maximum AC Voltage

250V

Width

63mm

Length

104mm

Maximum DC Voltage

30V

Depth

129mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Maximum Current

10A

Minimum Operating Temperature

-20°C

Country of Origin

Japan