Idec HS5L Safety Interlock Switch, 1NC/1NO + 1NC/1NO, Keyed, Solenoid Lock

Technical documents
Specifications
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NO + 1NC/1NO
Lock Type
Solenoid Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5L
Length
35mm
Width
61.6mm
Maximum Operating Temperature
+55°C
Depth
127mm
Maximum Current
2.5A
Minimum Operating Temperature
-25°C
Distrelec Product Id
30102430
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NO + 1NC/1NO
Lock Type
Solenoid Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5L
Length
35mm
Width
61.6mm
Maximum Operating Temperature
+55°C
Depth
127mm
Maximum Current
2.5A
Minimum Operating Temperature
-25°C
Distrelec Product Id
30102430
Country of Origin
Japan