Idec HS6E Safety Interlock Switch, 1NC/1NC + 2NC + 1NO, Keyed, Solenoid Lock

Technical documents
Specifications
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NC + 2NC + 1NO
Lock Type
Solenoid Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
Cable
IP Rating
IP67
Series
HS6E
Width
15mm
Maximum Operating Temperature
+50°C
Depth
75mm
Maximum Current
2.5A
Minimum Operating Temperature
-25°C
Length
75mm
Distrelec Product Id
30102437
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NC + 2NC + 1NO
Lock Type
Solenoid Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
Cable
IP Rating
IP67
Series
HS6E
Width
15mm
Maximum Operating Temperature
+50°C
Depth
75mm
Maximum Current
2.5A
Minimum Operating Temperature
-25°C
Length
75mm
Distrelec Product Id
30102437
Country of Origin
Japan