Idec LD6A Series Signal Tower, 24 V ac/dc, Wall Mount

RS Stock No.: 179-4776Brand: IdecManufacturers Part No.: LD6A-0WQB
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Idec

Series

LD6A

Bulb Type

LED

Light Effect

Steady

Mounting Style

Wall Mount

Base Diameter

60mm

IP Rating

IP54, IP65

Supply Voltage

24 V ac/dc

Connection Type

Screw

Minimum Decibel

70dB

Housing Colour

Black

Maximum Decibel

90dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec LD6A Series Signal Tower, 24 V ac/dc, Wall Mount

P.O.A.

Idec LD6A Series Signal Tower, 24 V ac/dc, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Series

LD6A

Bulb Type

LED

Light Effect

Steady

Mounting Style

Wall Mount

Base Diameter

60mm

IP Rating

IP54, IP65

Supply Voltage

24 V ac/dc

Connection Type

Screw

Minimum Decibel

70dB

Housing Colour

Black

Maximum Decibel

90dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

Japan