Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 210 mm Length, 2.6 W, 5500K

RS Stock No.: 182-4252Brand: IdecManufacturers Part No.: LF2B-B3P-BTHWW2-1M
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Luminosity

235 lm

Voltage Rating

12 <arrow/> 24 V dc

Length

210 mm

Width

40 mm

Depth

29 mm

Wattage

2.6 W

Colour Temperature

5500K

Light Colour

White

Diffuser Finish

Clear

Model

LF2B-B3P-BTHWW2-1M

Current Rating

215 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 210 mm Length, 2.6 W, 5500K

P.O.A.

Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 210 mm Length, 2.6 W, 5500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Luminosity

235 lm

Voltage Rating

12 <arrow/> 24 V dc

Length

210 mm

Width

40 mm

Depth

29 mm

Wattage

2.6 W

Colour Temperature

5500K

Light Colour

White

Diffuser Finish

Clear

Model

LF2B-B3P-BTHWW2-1M

Current Rating

215 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Country of Origin

Japan