Idec LF2B Series LED LED Illumination Unit, 100 → 240 V ac, 1.08 m Length, 21.8 W, 5500K

RS Stock No.: 182-4265Brand: IdecManufacturers Part No.: LF2B-F3P-ATHWW2-1M
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Luminosity

1860 lm

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

100 → 240 V ac

Length

1.08 m

Width

40 mm

Depth

29 mm

Wattage

21.8 W

Colour Temperature

5500K

Light Colour

White

Current Rating

226 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

White

Model

LF2B-F3P-ATHWW2-1M

Stock information temporarily unavailable.

P.O.A.

Idec LF2B Series LED LED Illumination Unit, 100 → 240 V ac, 1.08 m Length, 21.8 W, 5500K

P.O.A.

Idec LF2B Series LED LED Illumination Unit, 100 → 240 V ac, 1.08 m Length, 21.8 W, 5500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Luminosity

1860 lm

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

100 → 240 V ac

Length

1.08 m

Width

40 mm

Depth

29 mm

Wattage

21.8 W

Colour Temperature

5500K

Light Colour

White

Current Rating

226 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

White

Model

LF2B-F3P-ATHWW2-1M