Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd

RS Stock No.: 211-9885Brand: IdecManufacturers Part No.: LSRD-2Distrelec Article No.: 30221494
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Idec

Voltage Rating

24V

Lamp Type

LED

Light Output Colour

White

Intensity

200mcd

Chip Type

Single Chip

Diameter

10.2mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd

P.O.A.

Each (In a Pack of 10) (ex VAT)

Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Voltage Rating

24V

Lamp Type

LED

Light Output Colour

White

Intensity

200mcd

Chip Type

Single Chip

Diameter

10.2mm

Country of Origin

Japan