Idec Push Button Switch, Momentary, Panel Mount, DPDT, 24 → 110V, IP66

RS Stock No.: 210-4181Brand: IdecManufacturers Part No.: MW1B-M12BDistrelec Article No.: 30151036
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Idec

Switch Operation

Momentary

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

24 → 110V

IP Rating

IP66

Manufacturer Part No.

MW1B-M12B

Legend

(Blank)

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec Push Button Switch, Momentary, Panel Mount, DPDT, 24 → 110V, IP66

P.O.A.

Idec Push Button Switch, Momentary, Panel Mount, DPDT, 24 → 110V, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Switch Operation

Momentary

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

24 → 110V

IP Rating

IP66

Manufacturer Part No.

MW1B-M12B

Legend

(Blank)

Country of Origin

Japan