Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc

RS Stock No.: 179-5354Brand: IdecManufacturers Part No.: PS5R-VF24Distrelec Article No.: 30102478
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Idec

Series

PS5R

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 100 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

46 x 115 x 121mm

Width

46mm

Depth

121mm

Height

115mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

89%

Ripple And Noise

4% Pk-Pk

MTBF

350000 (Minimum)h

Output Voltage Adjustment Range

±10%

Load Regulation

1%

Special Features

Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty

Maximum Temperature

+65°C

Standards Met

ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc

P.O.A.

Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Series

PS5R

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 100 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

46 x 115 x 121mm

Width

46mm

Depth

121mm

Height

115mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

89%

Ripple And Noise

4% Pk-Pk

MTBF

350000 (Minimum)h

Output Voltage Adjustment Range

±10%

Load Regulation

1%

Special Features

Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty

Maximum Temperature

+65°C

Standards Met

ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508

Country of Origin

Taiwan, Province Of China