Idec Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

RS Stock No.: 179-5324Brand: IdecManufacturers Part No.: SA1E-TP2C
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

15 mA

Response Time

1 ms

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

SA1E

Housing Material

PBT, PC

Minimum Operating Temperature

-25°C

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

P.O.A.

Idec Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

15 mA

Response Time

1 ms

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

SA1E

Housing Material

PBT, PC

Minimum Operating Temperature

-25°C

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan