Idec 10 Pin 250V ac/dc DIN Rail Relay Socket, for use with RF1V Force Guided Relay

RS Stock No.: 813-4716Brand: IdecManufacturers Part No.: SF1V-4-07LDistrelec Article No.: 30221541
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Idec

Voltage

250V ac/dc

For Use With

RF1V Force Guided Relay

Mounting Type

DIN Rail

Number of Contacts

10

Current Rating

6A

Product details

SF1V Series

SF1V series relay sockets for RF1V series force guided relays, which are used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.

Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC

Stock information temporarily unavailable.

P.O.A.

Idec 10 Pin 250V ac/dc DIN Rail Relay Socket, for use with RF1V Force Guided Relay

P.O.A.

Idec 10 Pin 250V ac/dc DIN Rail Relay Socket, for use with RF1V Force Guided Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Voltage

250V ac/dc

For Use With

RF1V Force Guided Relay

Mounting Type

DIN Rail

Number of Contacts

10

Current Rating

6A

Product details

SF1V Series

SF1V series relay sockets for RF1V series force guided relays, which are used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.

Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC