Idec Emergency Stop Push Button, Panel Mount, 4PST, IP65

RS Stock No.: 807-7159Brand: IdecManufacturers Part No.: XA1E-BV304R
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Idec

Mounting Type

Panel Mount

Contact Configuration

4PST

Voltage Rating

24V ac/dc

Illuminated

No

IP Rating

IP65

Switch Operation

Latching

Country of Origin

Japan

Product details

IDEC XA series Emergency E-Stop

The IDEC XA series "Safe break action" ensures that the normally closed contacts open if the contact block is seperated from the operator. The switch is secured from behind the panel so that the E-Stop cannot be removed from the front.

Simply reset by pulling or twisting the head
16.2 mm panel cut out

Standards

ISO13850, EN60947-5-5

Stock information temporarily unavailable.

P.O.A.

Idec Emergency Stop Push Button, Panel Mount, 4PST, IP65

P.O.A.

Idec Emergency Stop Push Button, Panel Mount, 4PST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Mounting Type

Panel Mount

Contact Configuration

4PST

Voltage Rating

24V ac/dc

Illuminated

No

IP Rating

IP65

Switch Operation

Latching

Country of Origin

Japan

Product details

IDEC XA series Emergency E-Stop

The IDEC XA series "Safe break action" ensures that the normally closed contacts open if the contact block is seperated from the operator. The switch is secured from behind the panel so that the E-Stop cannot be removed from the front.

Simply reset by pulling or twisting the head
16.2 mm panel cut out

Standards

ISO13850, EN60947-5-5