Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, DPST, IP65, IP67, IP69K

RS Stock No.: 427-568Brand: IdecManufacturers Part No.: XW1E-LV3SG02Q4R
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

DPST

Voltage Rating

24V

Push Button Actuation

Push Lock Turn Reset

Illuminated

No

Series

XW1E

IP Rating

IP65, IP67, IP69K

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, DPST, IP65, IP67, IP69K

P.O.A.

Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, DPST, IP65, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

DPST

Voltage Rating

24V

Push Button Actuation

Push Lock Turn Reset

Illuminated

No

Series

XW1E

IP Rating

IP65, IP67, IP69K

Country of Origin

Japan