Technical documents
Specifications
Brand
IdecIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
YW
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
40mm
Push Button Material
Plastic
Manufacturer Part No.
YW1B-A4E10R
Terminal Type
Screw
Body Material
Plastic
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IdecIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
YW
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
40mm
Push Button Material
Plastic
Manufacturer Part No.
YW1B-A4E10R
Terminal Type
Screw
Body Material
Plastic
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C