Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

Technical documents
Specifications
Brand
IdecIlluminated
Yes
Series
YW
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Amber
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
23.6mm
Push Button Material
Plastic
Manufacturer Part No.
YW1L-MF2E10Q4A
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
24V
Maximum Operating Temperature
+55°C
Maximum DC Voltage
24V
Minimum Operating Temperature
-20°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IdecIlluminated
Yes
Series
YW
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Amber
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
23.6mm
Push Button Material
Plastic
Manufacturer Part No.
YW1L-MF2E10Q4A
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
24V
Maximum Operating Temperature
+55°C
Maximum DC Voltage
24V
Minimum Operating Temperature
-20°C
Country of Origin
China