Idec YW Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65
RS Stock No.: 168-2629Brand: IdecManufacturers Part No.: YW1L-V4E02Q4RDistrelec Article No.: 30102783

Technical documents
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
24V ac/dc
Series
YW
Illuminated
Yes
IP Rating
IP65
Colour
Red
Depth
78.3mm
Safety Contacts
2
Series
YW
Distrelec Product Id
30102783
Dimensions
40 Dia. x 78.3 mm
Depth
78.3mm
Country of Origin
China
You may be interested in
Idec YW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65Brand: Idec
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Idec YW Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65
1
P.O.A.
Idec YW Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Idec YW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65Brand: Idec
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
24V ac/dc
Series
YW
Illuminated
Yes
IP Rating
IP65
Colour
Red
Depth
78.3mm
Safety Contacts
2
Series
YW
Distrelec Product Id
30102783
Dimensions
40 Dia. x 78.3 mm
Depth
78.3mm
Country of Origin
China
You may be interested in
Idec YW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65Brand: Idec
P.O.A.Each (ex VAT)