Hazardous Product

IDEM SPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12

RS Stock No.: 826-4287Brand: IDEMManufacturers Part No.: 111016
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

SPR

Range

IDEMAG

IP Rating

IP67

Supply Current

Safety Channels 1 A, Auxiliary Channel 200mA

Length

50mm

Width

25.5mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Depth

13mm

Country of Origin

United Kingdom

Product details

IDEM IDEMAG SPR Non Contact Safety Switch

The IDEMAG SPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres

Applications

The IDEMAG SPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Stock information temporarily unavailable.

P.O.A.

IDEM SPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12

P.O.A.

IDEM SPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

SPR

Range

IDEMAG

IP Rating

IP67

Supply Current

Safety Channels 1 A, Auxiliary Channel 200mA

Length

50mm

Width

25.5mm

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Depth

13mm

Country of Origin

United Kingdom

Product details

IDEM IDEMAG SPR Non Contact Safety Switch

The IDEMAG SPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres

Applications

The IDEMAG SPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.