Technical documents
Specifications
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
NC
Housing Material
316 Stainless Steel
Connection Type
M12
Actuator Type
Magnetic
Auxiliary Contacts
NO
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Range
HYGIEMAG
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
CMR-F
IP Rating
IP69K
Supply Current
Safety Channels 2 A, Auxiliary Channel 200mA
Depth
17mm
Number of Approach Directions
2
Length
85mm
Width
20.6mm
Country of Origin
United Kingdom
Product details
IDEM HYGIEMAG CMR-F Non Contact Safety Switch
The HYGIEMAG CMR-F safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the CMR-F safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting for all industry applications
Suitable for food contact zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
Mounting holes at rear - no food traps
Easy to install within narrow frame structures
Operates from two sides for ease of applications
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A or 2 A available
55 & 73 mm fixing centres
Housing: 20.6 x 85 x 17 mm
Applications
The HYGIEMAG CMR-F non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
NC
Housing Material
316 Stainless Steel
Connection Type
M12
Actuator Type
Magnetic
Auxiliary Contacts
NO
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Range
HYGIEMAG
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
CMR-F
IP Rating
IP69K
Supply Current
Safety Channels 2 A, Auxiliary Channel 200mA
Depth
17mm
Number of Approach Directions
2
Length
85mm
Width
20.6mm
Country of Origin
United Kingdom
Product details
IDEM HYGIEMAG CMR-F Non Contact Safety Switch
The HYGIEMAG CMR-F safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the CMR-F safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting for all industry applications
Suitable for food contact zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
Mounting holes at rear - no food traps
Easy to install within narrow frame structures
Operates from two sides for ease of applications
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A or 2 A available
55 & 73 mm fixing centres
Housing: 20.6 x 85 x 17 mm
Applications
The HYGIEMAG CMR-F non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.